395-025-541-102

Heilind Number:EDA395-025-541-102
Manufacturer:EDAC
Manufacturer Number:395-025-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed for efficiency and durability, it features a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. With 25 positions in a single row and a pitch of .1 inches, it offers seamless integration for your PCB assembly. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project.