395-025-541-107

Heilind Number:EDA395-025-541-107
Manufacturer:EDAC
Manufacturer Number:395-025-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-107

Detailed Description

Enhance your PCB connectivity with this 25-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring a secure and efficient connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your board-to-board connections with this high-quality connector.