395-025-541-402

Heilind Number:EDA395-025-541-402
Manufacturer:EDAC
Manufacturer Number:395-025-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component features a single row design with 25 positions, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this black-colored connector for seamless and secure card edge connections. Elevate your PCB setup with this essential component.