395-025-541-403

Heilind Number:EDA395-025-541-403
Manufacturer:EDAC
Manufacturer Number:395-025-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-403

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Black Board-to-Board Card Edge Connector. With a single row design, it offers 25 positions and a pitch of .1 inches, ensuring optimal performance in tight spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Perfect for industrial applications, this connector is a must-have for any electronics enthusiast.