395-025-541-404

Heilind Number:EDA395-025-541-404
Manufacturer:EDAC
Manufacturer Number:395-025-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it offers 25 positions in a single row, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have component for your connectivity needs.