395-025-541-408

Heilind Number:EDA395-025-541-408
Manufacturer:EDAC
Manufacturer Number:395-025-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-408

Detailed Description

Upgrade your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 25 positions in a single row with a pitch of 0.1 inches, ensuring precise and efficient connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage of 3A, it offers reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 25 positions in a single row with a pitch of 0.1 inches, ensuring precise and efficient connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage of 3A, it offers reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.