395-025-541-412

Heilind Number:EDA395-025-541-412
Manufacturer:EDAC
Manufacturer Number:395-025-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-412

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board Card Edge Connector. Featuring a housing crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue, it not only ensures durability but also adds a touch of sophistication to your setup. With a single row design and a total of 25 copper alloy contact positions, this connector offers seamless data transfer with an amperage of 3A. Its precise pitch and row spacing of .1 and .2 inches, respectively, guarantee a secure fit for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a diverse range of applications. Upgrade your connectivity game with this essential component.