395-025-541-602

Heilind Number:EDA395-025-541-602
Manufacturer:EDAC
Manufacturer Number:395-025-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-602

Detailed Description

Efficiently connect your PCBs with precision using this high-quality Board to Board PCB Connector. With 25 positions and a compact .1-inch pitch, it ensures seamless data transmission within your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and 1-row design make installation a breeze, with a row spacing of .2 inches for optimal compatibility. Upgrade your connectivity with this essential component, a must-have in any electronic assembly project.