395-025-541-688

Heilind Number:EDA395-025-541-688
Manufacturer:EDAC
Manufacturer Number:395-025-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-541-688

Detailed Description

Enhance your electronic connections with this sleek black board-to-board PCB connector. Designed for optimal performance, it features durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable conductivity. With twenty-five positions and a compact .1-inch pitch, it offers seamless integration for your PCB assembly. The straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this connector for efficient and secure card edge connections in your electronic devices.