395-025-542-101

Heilind Number:EDA395-025-542-101
Manufacturer:EDAC
Manufacturer Number:395-025-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-101

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a 0.1-inch pitch, ensuring optimal performance. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB connections with this essential component.