395-025-542-103

Heilind Number:EDA395-025-542-103
Manufacturer:EDAC
Manufacturer Number:395-025-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 25-position PCB connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. The contact material, made of Copper Alloy, guarantees efficient and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your systems with this essential component for optimal performance.