395-025-542-108

Heilind Number:EDA395-025-542-108
Manufacturer:EDAC
Manufacturer Number:395-025-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with a compact pitch of .1 inches, ideal for space-saving applications. With 25 positions available, it offers ample connectivity options for your circuitry. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. Its copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Engineered for performance, it can withstand temperatures ranging from -40 to 105 degrees Celsius, making it suitable for a wide range of industrial applications. Trust in this connector to deliver consistent and secure connections for your electronic projects.