395-025-542-404

Heilind Number:EDA395-025-542-404
Manufacturer:EDAC
Manufacturer Number:395-025-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-404

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while protecting against potential hazards. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and compact .1 inch pitch make it easy to install and space-efficient. Upgrade your PCB setup with this essential connector, available now.