395-025-542-412

Heilind Number:EDA395-025-542-412
Manufacturer:EDAC
Manufacturer Number:395-025-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interconnectivity, this connector features 25 positions with a 0.1-inch pitch, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in diverse operating environments, with a wide temperature range of -40 to 105°C. The straight mount orientation and compact design make it easy to integrate into your system. Trust in this connector for secure and stable connections in your electronic applications.