395-025-542-478

Heilind Number:EDA395-025-542-478
Manufacturer:EDAC
Manufacturer Number:395-025-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-478

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 25 positions in a single row with a .1-inch pitch, it ensures precise and secure board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior durability and safety. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this reliable component.