395-025-542-607

Heilind Number:EDA395-025-542-607
Manufacturer:EDAC
Manufacturer Number:395-025-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-607

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row with a pitch of .1 inches. Crafted with precision, it ensures reliable performance with a 3A amperage and operating temperature range of -40 to 105°C. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability, while the contact material, Copper Alloy, optimizes conductivity. With straight mount orientation and .2 inches row spacing, it offers easy installation on your circuit board. Upgrade your electronic projects with this essential component for secure and efficient data transmission.