395-025-542-608

Heilind Number:EDA395-025-542-608
Manufacturer:EDAC
Manufacturer Number:395-025-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-608

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in high-performance electronic systems. With 25 positions and a single row configuration, this connector offers efficient signal transmission. Crafted with copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it ensures durability and reliability in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise PCB assembly, while its straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Upgrade your connectivity solutions with this essential component.