395-025-542-688

Heilind Number:EDA395-025-542-688
Manufacturer:EDAC
Manufacturer Number:395-025-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-542-688

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 25 positions in a single row and a pitch of .1 inch, this connector ensures seamless data transmission in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a low row spacing of .2 inches and a straight mount orientation, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your connectivity solutions with this essential component.