395-025-544-101

Heilind Number:EDA395-025-544-101
Manufacturer:EDAC
Manufacturer Number:395-025-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-544-101

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 25 positions with a pitch of .1 inches, ensuring reliable connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, you can trust in optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The straight mount orientation and single row design make installation a breeze. Elevate your PCB setup with this essential component.