395-025-544-403

Heilind Number:EDA395-025-544-403
Manufacturer:EDAC
Manufacturer Number:395-025-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-544-403

Detailed Description

Enhance your circuit connections with this high-performance, 25-position card edge connector. Designed for seamless board-to-board integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Boasting a straight mount orientation and precise .1-inch pitch, it ensures secure and stable connectivity in any electronic setup. With copper alloy contacts and a current rating of 3A, this connector guarantees reliable power transmission. Engineered for efficiency, it offers a single row design with a .2-inch row spacing, perfect for streamlined PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.