395-025-544-404

Heilind Number:EDA395-025-544-404
Manufacturer:EDAC
Manufacturer Number:395-025-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 25 positions in a single row, this connector offers seamless integration for your electronic assembly projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and efficient data transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Its straight mount orientation and compact design make it ideal for space-constrained installations. Upgrade your PCB connectivity solutions with this top-quality connector.