395-025-544-407

Heilind Number:EDA395-025-544-407
Manufacturer:EDAC
Manufacturer Number:395-025-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-544-407

Detailed Description

Enhance your circuit board connections with our versatile Black Board to Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row with a pitch of .1 inch, ensuring precise and reliable contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers efficient conductivity for optimal performance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional, our connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.