395-025-558-101

Heilind Number:EDA395-025-558-101
Manufacturer:EDAC
Manufacturer Number:395-025-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-101

Detailed Description

Enhance your PCB connections with this high-quality black Board To Board Card Edge Connector. Featuring a sleek right-angle mount orientation and 25 positions for seamless interfacing, it ensures efficient data transfer in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with copper alloy contact material, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Elevate your connectivity with this essential connector.