395-025-558-102

Heilind Number:EDA395-025-558-102
Manufacturer:EDAC
Manufacturer Number:395-025-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-102

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it features 25 positions in a single row, with a pitch of .1 inch for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it guarantees efficient power transfer at an amperage of 3A. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it an essential component for your electronic projects. Trust in its superior quality and performance to meet your connectivity needs seamlessly.