395-025-558-104

Heilind Number:EDA395-025-558-104
Manufacturer:EDAC
Manufacturer Number:395-025-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for seamless integration, this component boasts 25 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it guarantees optimal conductivity for your electronic devices. With a sleek Right Angle mount orientation, it offers versatility in installation. Upgrade your connectivity game with this essential component.