395-025-558-107

Heilind Number:EDA395-025-558-107
Manufacturer:EDAC
Manufacturer Number:395-025-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 25 positions, ensuring efficient data transfer in high-density applications. Its robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliable performance. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your system with this black-colored connector to experience seamless and secure connections.