395-025-558-108

Heilind Number:EDA395-025-558-108
Manufacturer:EDAC
Manufacturer Number:395-025-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 25 positions with a sleek right-angle mount orientation, perfect for maximizing space efficiency. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. Each contact is precision-engineered from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient signal transfer. Elevate your electronic design with this essential component.