395-025-558-158

Heilind Number:EDA395-025-558-158
Manufacturer:EDAC
Manufacturer Number:395-025-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 25 copper alloy contact positions, it ensures seamless data transmission and power delivery. The right-angle mount orientation offers flexibility in installation, while the .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.