395-025-558-402

Heilind Number:EDA395-025-558-402
Manufacturer:EDAC
Manufacturer Number:395-025-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-402

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 25 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any operating environment. With a compact pitch of .1 inches and convenient right-angle mount orientation, it offers easy installation onto your PCB. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Elevate your connectivity game with this essential component.