395-025-558-403

Heilind Number:EDA395-025-558-403
Manufacturer:EDAC
Manufacturer Number:395-025-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 25 positions with a single row layout and a compact pitch of .1 inch, ensuring precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. The right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing optimizes space utilization. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.