395-025-558-404

Heilind Number:EDA395-025-558-404
Manufacturer:EDAC
Manufacturer Number:395-025-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row with 25 positions, perfect for streamlined data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your PCB setups with this essential connector for optimal functionality and durability.