395-025-558-412

Heilind Number:EDA395-025-558-412
Manufacturer:EDAC
Manufacturer Number:395-025-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 25-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient data transmission. With a compact pitch of .1 inches and right-angle mount orientation, it offers versatility in board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in its quality and make seamless connections with confidence.