395-025-558-458

Heilind Number:EDA395-025-558-458
Manufacturer:EDAC
Manufacturer Number:395-025-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-458

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for efficient and secure data transmission, this connector features 25 positions in a single row, with a pitch of .1 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a right-angle mount orientation, it offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Perfect for professional and DIY projects alike, this connector is a must-have for seamless PCB connections. Elevate your electronics game with this essential component.