395-025-558-478

Heilind Number:EDA395-025-558-478
Manufacturer:EDAC
Manufacturer Number:395-025-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-478

Detailed Description

Easily connect and secure your electronic components with this high-quality black Board To Board PCB Connector. Featuring 25 positions and a right-angle mount orientation, it offers seamless integration for your PCB assembly. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The .1-inch pitch and .2-inch row spacing provide precise connectivity, making it ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential connector for efficient and secure data transmission.