395-025-558-488

Heilind Number:EDA395-025-558-488
Manufacturer:EDAC
Manufacturer Number:395-025-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-488

Detailed Description

Enhance your PCB connections with this high-quality right-angle card edge connector. Designed for seamless board-to-board connectivity, it features 25 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in various environments, with a wide operating temperature range from -40 to 105 °C. Each contact is crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration into your electronic assembly. Upgrade your system with this essential component for enhanced performance and durability.