395-025-558-603

Heilind Number:EDA395-025-558-603
Manufacturer:EDAC
Manufacturer Number:395-025-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring optimal compatibility for your electronic applications. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability. The contact material, made of Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate secure connections. With a right-angle mount orientation, installation is effortless in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Experience seamless data transmission and power distribution with this essential component for your electronic projects.