395-025-558-604

Heilind Number:EDA395-025-558-604
Manufacturer:EDAC
Manufacturer Number:395-025-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-558-604

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Featuring 25 positions in a single row, it ensures seamless data transfer in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability and longevity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless. Designed for efficient PCB integration, it offers right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to enhance your electronic systems.