395-025-559-101

Heilind Number:EDA395-025-559-101
Manufacturer:EDAC
Manufacturer Number:395-025-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-559-101

Detailed Description

Enhance your circuit connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this component features a single row layout with 25 positions, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector provides reliable performance in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial use. Upgrade your PCB setup with this essential connector for optimal functionality.