395-025-559-102

Heilind Number:EDA395-025-559-102
Manufacturer:EDAC
Manufacturer Number:395-025-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-559-102

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a generous 25 positions and a pitch of .1 inch, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Elevate your connectivity game with this high-quality solution.