395-025-559-103

Heilind Number:EDA395-025-559-103
Manufacturer:EDAC
Manufacturer Number:395-025-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-559-103

Detailed Description

Effortlessly bridge connections on your PCB with this sleek and durable Board To Board Card Edge Connector. Designed for seamless integration, its right-angle mount orientation ensures a snug fit, while its 25 positions allow for versatile connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it guarantees robust performance even in extreme temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precision and efficiency in your electronic projects. Elevate your connectivity game with this essential component.