395-025-559-158

Heilind Number:EDA395-025-559-158
Manufacturer:EDAC
Manufacturer Number:395-025-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-559-158

Detailed Description

Enhance connectivity in your electronic projects with this 25-position Card Edge Connector. Designed for seamless board-to-board connections, it features a right-angle mount orientation, ensuring efficient space utilization on your PCB. The connector boasts a durable UL 94V-0 thermoplastic polyester housing, offering reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it provides secure and stable connections. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your setup with this high-quality connector and experience seamless data transmission.