395-025-559-402

Heilind Number:EDA395-025-559-402
Manufacturer:EDAC
Manufacturer Number:395-025-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-559-402

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance and safety. Featuring 25 positions with a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for versatile installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet the demands of various applications. Upgrade your connectivity solutions with this high-quality connector, perfect for industrial and commercial use.