395-025-559-412

Heilind Number:EDA395-025-559-412
Manufacturer:EDAC
Manufacturer Number:395-025-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-559-412

Detailed Description

Enhance your PCB connectivity with this sleek and versatile black Board To Board Card Edge Connector. Featuring a single row design with 25 contact positions, it ensures efficient signal transmission. The housing, crafted from UL 94V-0-rated Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment in your assembly. Its right angle mount orientation allows for easy installation, while the copper alloy contact material ensures reliable performance. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and elevate your connectivity solutions.