395-026-520-101

Heilind Number:EDA395-026-520-101
Manufacturer:EDAC
Manufacturer Number:395-026-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 26 positions with a single row layout and a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic systems with this high-quality connector, a must-have in any professional or DIY project.