395-026-520-108

Heilind Number:EDA395-026-520-108
Manufacturer:EDAC
Manufacturer Number:395-026-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-108

Detailed Description

Enhance your PCB connectivity with our 26-position straight-mount card edge connector. Designed for seamless integration in electronic devices, this connector boasts a rugged UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. Each contact is meticulously crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Elevate your PCB assembly with this high-quality connector, a critical component for reliable and efficient electronic systems.