395-026-520-112

Heilind Number:EDA395-026-520-112
Manufacturer:EDAC
Manufacturer Number:395-026-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-112

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Its straight mount orientation offers versatility, making it a valuable addition to your setup. Upgrade your connectivity solutions with this high-quality connector.