395-026-520-178

Heilind Number:EDA395-026-520-178
Manufacturer:EDAC
Manufacturer Number:395-026-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-178

Detailed Description

Easily connect your PCB boards with our high-quality 26-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB assembly with this essential component for stable and secure connections.