395-026-520-201

Heilind Number:EDA395-026-520-201
Manufacturer:EDAC
Manufacturer Number:395-026-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material for durability. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Boasting two rows and 26 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your PCB connectivity with this essential component.