395-026-520-202

Heilind Number:EDA395-026-520-202
Manufacturer:EDAC
Manufacturer Number:395-026-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-202

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features two rows of 26 positions, crafted with high-quality copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. RoHS compliant and meticulously engineered, this connector guarantees quality and compliance in every connection.