395-026-520-207

Heilind Number:EDA395-026-520-207
Manufacturer:EDAC
Manufacturer Number:395-026-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. With two rows and 26 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.